Memory Card CFast 20GB pSLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFCA020GH1AO1TO-I-6B-22P-STD

DigiKey Part Number
1052-SFCA020GH1AO1TO-I-6B-22P-STD-ND
Manufacturer
Manufacturer Product Number
SFCA020GH1AO1TO-I-6B-22P-STD
Description
MEMORY CARD CFAST 20GB PSLC
Customer Reference
Detailed Description
Memory Card CFast 20GB pSLC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
CFast
Manufacturer
Swissbit
Memory Size
20GB
Series
Technology
pSLC
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Discontinued at DigiKey
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFCA020GH1AO1TB-I-CA-21P-STDSwissbit01052-SFCA020GH1AO1TB-I-CA-21P-STD-NDRM15,861.19000MFR Recommended
In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM706.13000RM706.13
Manufacturers Standard Package
Unit Price without VAT:RM706.13000
Unit Price with VAT:RM776.74300