
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | CompactFlash® | |
Memory Size | 1GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM438.33000 | RM438.33 |
| 10 | RM404.21600 | RM4,042.16 |
| 25 | RM390.92200 | RM9,773.05 |
| 50 | RM381.04060 | RM19,052.03 |
| 100 | RM371.34620 | RM37,134.62 |
| Unit Price without VAT: | RM438.33000 |
|---|---|
| Unit Price with VAT: | RM482.16300 |

