
Category | Memory Type CompactFlash® |
Manufacturer Swissbit | Memory Size 4GB |
Series | Technology SLC |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Last Time Buy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP-CF004GRANS-ETNRC | Apacer Memory America | 0 | 1582-1304-ND | RM1,180.89000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM899.61000 | RM899.61 |
| Unit Price without VAT: | RM899.61000 |
|---|---|
| Unit Price with VAT: | RM989.57100 |

