
AHDP06-24-91SN-P064 | |
|---|---|
DigiKey Part Number | 889-AHDP06-24-91SN-P064-ND |
Manufacturer | |
Manufacturer Product Number | AHDP06-24-91SN-P064 |
Description | 9 POSITION ISOBUS PLUG, SOCKET, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 9 | |
Shell Size - Insert | 24-91 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 8 (2), 12 (2), 16 (5) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM57.52000 | RM57.52 |
| 10 | RM48.89900 | RM488.99 |
| 25 | RM45.83640 | RM1,145.91 |
| 50 | RM43.64820 | RM2,182.41 |
| 100 | RM41.56580 | RM4,156.58 |
| 250 | RM38.96532 | RM9,741.33 |
| 500 | RM37.10724 | RM18,553.62 |
| 1,000 | RM35.33873 | RM35,338.73 |
| Unit Price without VAT: | RM57.52000 |
|---|---|
| Unit Price with VAT: | RM63.27200 |

