SFEM064GB2ED1TO-A-6F-111-STD is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Swissbit
In Stock: 0
Unit Price: RM1,472.94000
Datasheet
FLASH - NAND (TLC) Memory IC 512Gbit eMMC 200 MHz 153-BGA (11.5x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFEM064GB2ED1TO-A-6F-111-STD

DigiKey Part Number
1052-SFEM064GB2ED1TO-A-6F-111-STD-ND
Manufacturer
Manufacturer Product Number
SFEM064GB2ED1TO-A-6F-111-STD
Description
IC FLASH 512GBIT EMMC 153BGA
Customer Reference
Detailed Description
FLASH - NAND (TLC) Memory IC 512Gbit eMMC 200 MHz 153-BGA (11.5x13)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
64G x 8
Mfr
Memory Interface
eMMC
Series
Clock Frequency
200 MHz
Packaging
Tray
Voltage - Supply
2.7V ~ 3.6V
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 105°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Memory Type
Non-Volatile
Package / Case
Memory Format
Supplier Device Package
153-BGA (11.5x13)
Technology
FLASH - NAND (TLC)
Base Product Number
Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFEM064GB2ED1TB-A-CE-121-STDSwissbit01052-SFEM064GB2ED1TB-A-CE-121-STD-NDRM1,472.94000MFR Recommended
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes