Solid State Drive (SSD) FLASH - NAND (SLC) 64GB SATA III M.2 Module 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSA064GM1AA4TO-C-QC-416-STD

DigiKey Part Number
SFSA064GM1AA4TO-C-QC-416-STD-ND
Manufacturer
Manufacturer Product Number
SFSA064GM1AA4TO-C-QC-416-STD
Description
SSD 64GB M.2 SLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 64GB SATA III M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Tray
Part Status
Obsolete
Memory Size
64GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Form Factor
M.2 Module
Speed - Read
520MB/s
Speed - Write
400MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
715mA
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
60.00mm x 22.00mm x 3.30mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.