
SFSA128GQ1BJ8TO-I-NU-236-STD | |
|---|---|
DigiKey Part Number | SFSA128GQ1BJ8TO-I-NU-236-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSA128GQ1BJ8TO-I-NU-236-STD |
Description | SSD 128GB 2.5" SLC SATA II 5V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 128GB SATA II 2.5" 5V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Memory Size | 128GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | 2.5" | |
Speed - Read | 247MB/s | |
Speed - Write | 189MB/s | |
Voltage - Supply | 5V | |
Type | SATA II | |
Current - Max | 480mA | |
Operating Temperature | -40°C ~ 85°C | |
Weight | 2.82 oz (80.36 g) | |
Size / Dimension | 100.20mm x 69.85mm x 9.30mm | |
Base Product Number |

