Image for SFSA240GM3AA2TO-I-OC-226-STD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSA240GM3AA2TO-I-OC-226-STD

DigiKey Part Number
1052-1400-ND
Manufacturer
Manufacturer Product Number
SFSA240GM3AA2TO-I-OC-226-STD
Description
SSD 240GB M.2 MLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 240GB SATA III M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Tray
Part Status
Obsolete
Memory Size
240GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Form Factor
M.2 Module
Speed - Read
520MB/s
Speed - Write
450MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
960mA
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
80.00mm x 22.00mm x 3.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.