


SFSD016GN1PT1TB-I-5E-02P-SW4 | |
|---|---|
DigiKey Part Number | 1052-SFSD016GN1PT1TB-I-5E-02P-SW4-ND |
Manufacturer | |
Manufacturer Product Number | SFSD016GN1PT1TB-I-5E-02P-SW4 |
Description | MEM CRD SDHC16GB 10UHSIAPSLC |
Customer Reference | |
Detailed Description | Memory Card microSDHC™, SDXC™ 16GB Class 10, UHS-I, U3, V30, A1 pSLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | microSDHC™, SDXC™ | |
Memory Size | 16GB | |
Speed | Class 10, UHS-I, U3, V30, A1 | |
Technology | pSLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM950.21000 | RM950.21 |
| 10 | RM874.68400 | RM8,746.84 |
| 25 | RM845.54760 | RM21,138.69 |
| Unit Price without VAT: | RM950.21000 |
|---|---|
| Unit Price with VAT: | RM1,045.23100 |

