MFR Recommended
Parametric Equivalent

SFSD032GL2AM1TO-E-ZK-23P-STD | |
|---|---|
DigiKey Part Number | 1052-SFSD032GL2AM1TO-E-ZK-23P-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD032GL2AM1TO-E-ZK-23P-STD |
Description | MEM CRD SDHC SDXC 32GB 10UHSPSLC |
Customer Reference | |
Detailed Description | Memory Card SDHC™, SDXC™ 32GB Class 10, UHS-I, U3, V30, A2 pSLC |
Category | Memory Type SDHC™, SDXC™ |
Manufacturer Swissbit | Memory Size 32GB |
Series | Speed Class 10, UHS-I, U3, V30, A2 |
Packaging Bulk | Technology pSLC |
Part Status Discontinued at DigiKey | Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFSD032GL1AM1TB-E-EF-22P-STD | Swissbit | 0 | 1052-SFSD032GL1AM1TB-E-EF-22P-STD-ND | RM880.46000 | MFR Recommended |
| SFSD032GL2AM1TO-I-ZK-23P-STD | Swissbit | 1 | 1052-SFSD032GL2AM1TO-I-ZK-23P-STD-ND | RM824.17000 | Parametric Equivalent |



