SFSD032GL2AM1TO-I-5E-2A1-STD is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Swissbit
In Stock: 1
Unit Price: RM652.66000
Datasheet

Parametric Equivalent


Swissbit
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Swissbit
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Swissbit
In Stock: 0
Unit Price: RM0.00000
Datasheet
Memory Card SDHC™, SDXC™ 32GB Class 10, UHS Class 1 TLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSD032GL2AM1TO-I-5E-2A1-STD

DigiKey Part Number
1052-SFSD032GL2AM1TO-I-5E-2A1-STD-ND
Manufacturer
Manufacturer Product Number
SFSD032GL2AM1TO-I-5E-2A1-STD
Description
MEM CD SDHC SDXC 32GB 10UHS 1TLC
Customer Reference
Detailed Description
Memory Card SDHC™, SDXC™ 32GB Class 10, UHS Class 1 TLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Tray
Part Status
Discontinued at DigiKey
Memory Type
SDHC™, SDXC™
Memory Size
32GB
Speed
Class 10, UHS Class 1
Technology
TLC
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes