Parametric Equivalent

SFSD032GN1AM1TB-I-EF-23P-STD | |
|---|---|
DigiKey Part Number | 1052-SFSD032GN1AM1TB-I-EF-23P-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD032GN1AM1TB-I-EF-23P-STD |
Description | INDUSTRIAL MICROSD CARD, S-56U, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Memory Card microSDHC™, microSDXC™ 32GB Class 10, UHS-I, U3, V30, A2 pSLC |
Datasheet | Datasheet |
Category | Memory Type microSDHC™, microSDXC™ |
Manufacturer Swissbit | Memory Size 32GB |
Series | Speed Class 10, UHS-I, U3, V30, A2 |
Packaging Tray | Technology pSLC |
Part Status Active | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFSD032GN1AM1TO-I-ZK-23P-STD | Swissbit | 0 | 1052-SFSD032GN1AM1TO-I-ZK-23P-STD-ND | RM0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,236.90000 | RM1,236.90 |
| 10 | RM1,137.99900 | RM11,379.99 |
| 25 | RM1,099.96600 | RM27,499.15 |
| Unit Price without VAT: | RM1,236.90000 |
|---|---|
| Unit Price with VAT: | RM1,360.59000 |


