SFSD064GN1AM1TO-E-6F-231-STD is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Swissbit
In Stock: 0
Unit Price: RM643.26000
Datasheet
Memory Card microSDHC™, microSDXC™ 64GB Class 10, UHS-I, U3, V30, A2 TLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSD064GN1AM1TO-E-6F-231-STD

DigiKey Part Number
1052-SFSD064GN1AM1TO-E-6F-231-STD-ND
Manufacturer
Manufacturer Product Number
SFSD064GN1AM1TO-E-6F-231-STD
Description
MEM CRD SDHC SDXC 64GB 10UHSTLC
Customer Reference
Detailed Description
Memory Card microSDHC™, microSDXC™ 64GB Class 10, UHS-I, U3, V30, A2 TLC
Product Attributes
Filter Similar Products
Category
Memory Type
microSDHC™, microSDXC™
Manufacturer
Swissbit
Memory Size
64GB
Series
Speed
Class 10, UHS-I, U3, V30, A2
Packaging
Bulk
Technology
TLC
Part Status
Discontinued at DigiKey
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFSD064GN1AM1TB-E-CE-221-STDSwissbit01052-SFSD064GN1AM1TB-E-CE-221-STD-NDRM643.26000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes