
SN2000MA060GI-1TB1-2DB-STD | |
|---|---|
DigiKey Part Number | 1052-SN2000MA060GI-1TB1-2DB-STD-ND |
Manufacturer | |
Manufacturer Product Number | SN2000MA060GI-1TB1-2DB-STD |
Description | SSD 60GB M.2 TLC NVME |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 60GB NVMe PCIe Gen 3 M.2 Module 3.3V |
Datasheet | Datasheet |
Category | Form Factor M.2 Module |
Manufacturer Swissbit | Speed - Read 306MB/s |
Series | Speed - Write 149MB/s |
Packaging Tray | Voltage - Supply 3.3V |
Part Status Active | Type NVMe PCIe Gen 3 |
Memory Size 60GB | Operating Temperature -40°C ~ 85°C |
Memory Type Solid State Drive (SSD) FLASH - NAND (TLC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM580.60000 | RM580.60 |
| Unit Price without VAT: | RM580.60000 |
|---|---|
| Unit Price with VAT: | RM638.66000 |

