C3225Y5V1A476Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 169,339
Unit Price: RM3.43000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 414,321
Unit Price: RM2.84000
Datasheet

Similar


Murata Electronics
In Stock: 335,612
Unit Price: RM4.85000
Datasheet
47 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 1210 (3225 Metric)
1210 (3225 Metric)

C3225Y5V1A476Z

DigiKey Part Number
445-1409-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C3225Y5V1A476Z
Description
CAP CER 47UF 10V Y5V 1210
Customer Reference
Detailed Description
47 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225Y5V1A476Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types