6 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6MB

DigiKey Part Number
A6MB-ND
Manufacturer
Manufacturer Product Number
A6MB
Description
CONN RCPT MALE XLR 6P SOLDER CUP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
XLR
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Latch Lock
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc
Shell Finish
Black
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell, Cable Clamp, Ground, Strain Relief
Shielding
-
Current Rating (Amps)
7.5A
Voltage Rating
125VAC
Cable Opening
0.210" ~ 0.300" (5.33mm ~ 7.62mm)
Operating Temperature
-
Backshell Material, Plating
Zinc, Black Finish
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyester
Applications
Audio, Instrumentation
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM76.62430RM7,662.43
Manufacturers Standard Package
Unit Price without VAT:RM76.62430
Unit Price with VAT:RM84.28673