Similar

EHBNCSCB | |
|---|---|
DigiKey Part Number | EHBNCSCB-ND |
Manufacturer | |
Manufacturer Product Number | EHBNCSCB |
Description | CONN BNC PLUG STR SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin Panel Mount Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | Copper Alloy | |
Body Finish | Chrome | |
Center Contact Plating | - | |
Dielectric Material | Thermoplastic | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | RM61.19920 | RM1,529.98 |
| Unit Price without VAT: | RM61.19920 |
|---|---|
| Unit Price with VAT: | RM67.31912 |

