
EHRCA2BXPKG | |
|---|---|
DigiKey Part Number | EHRCA2BXPKG-ND |
Manufacturer | |
Manufacturer Product Number | EHRCA2BXPKG |
Description | ADAPT RCA JACK TO RCA JACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Phono (RCA) Jack To Phono (RCA) Jack Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Switchcraft Inc. | Mounting Feature Flange |
Series | Shielding Unshielded |
Packaging Bulk | Body Material Copper Alloy |
Part Status Active | Body Finish Nickel |
Conversion Type Same Series | Features Mounting Hardware |
Gender Female to Female | Includes 3 pcs - 1 Connector, 2 Screws |
Convert From (Adapter End) Phono (RCA) Jack | Housing Color Black |
Convert To (Adapter End) Phono (RCA) Jack | Base Product Number |
Number of Positions/Contacts 2 Conductors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | RM58.43480 | RM1,460.87 |
| Unit Price without VAT: | RM58.43480 |
|---|---|
| Unit Price with VAT: | RM64.27828 |

