SMLP12WBC7W1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 119,914
Unit Price: RM1.81000
Datasheet

Similar


ams-OSRAM USA INC.
In Stock: 136,102
Unit Price: RM1.10000
Datasheet
White LED Indication - Discrete 2.9V 0402 (1006 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMLP12WBC7W1

DigiKey Part Number
846-SMLP12WBC7W1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMLP12WBC7W1
Description
LED WHITE DIFFUSED 1006 SMD
Customer Reference
Detailed Description
White LED Indication - Discrete 2.9V 0402 (1006 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Square with Flat Top
Lens Size
0.60mm
Voltage - Forward (Vf) (Typ)
2.9V
Current - Test
5mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
0402 (1006 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 0.60mm W
Height (Max)
0.25mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes