Audio Jack Panel XLR, Female 16 1 PT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT16FX2DB25

DigiKey Part Number
SC3530-ND
Manufacturer
Manufacturer Product Number
PT16FX2DB25
Description
I/O PANEL 1RU 16 F
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Audio Jack Panel XLR, Female 16 1 PT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Audio Jack Panel
Connector Type
XLR, Female
Number of Positions
16
Number of Rows
1
Termination Style
Connector
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM2,243.08000RM2,243.08
5RM2,189.45800RM10,947.29
Manufacturers Standard Package
Unit Price without VAT:RM2,243.08000
Unit Price with VAT:RM2,467.38800