
PT16MX16F | |
|---|---|
DigiKey Part Number | SC3549-ND |
Manufacturer | |
Manufacturer Product Number | PT16MX16F |
Description | 16 MALE XLR TO 16 FEMALE XLR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Audio Jack Panel XLR, Male and Female 16 1 PT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Audio Jack Panel | |
Connector Type | XLR, Male and Female | |
Number of Positions | 16 | |
Number of Rows | 1 | |
Termination Style | Connector | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2,054.55000 | RM2,054.55 |
| 5 | RM1,983.88400 | RM9,919.42 |
| Unit Price without VAT: | RM2,054.55000 |
|---|---|
| Unit Price with VAT: | RM2,260.00500 |


