
QGPK1BX | |
|---|---|
DigiKey Part Number | QGPK1BX-ND |
Manufacturer | |
Manufacturer Product Number | QGPK1BX |
Description | CONN PATCHBAY BLANK PANEL 1.75" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Audio Jack Panel XLR (Not Provided) 16 1 QG® |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Audio Jack Panel | |
Connector Type | XLR (Not Provided) | |
Number of Positions | 16 | |
Number of Rows | 1 | |
Termination Style | Solder Cup | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM610.54000 | RM610.54 |
| Unit Price without VAT: | RM610.54000 |
|---|---|
| Unit Price with VAT: | RM671.59400 |

