
S1078 | |
|---|---|
DigiKey Part Number | S1078-ND |
Manufacturer | |
Manufacturer Product Number | S1078 |
Description | WASHER SHOULDER 5/8" FIBRE |
Customer Reference | |
Detailed Description | 5/8" Shoulder Washer 0.047" (1.19mm) 3/64" Thick Fibre |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | 5/8" | |
Diameter - Inside | 0.375" (9.53mm) 3/8" | |
Diameter - Outside | 0.625" (15.88mm) 5/8" | |
Diameter - Shoulder | 0.500" (12.70mm) 1/2" | |
Thickness - Overall | 0.047" (1.19mm) 3/64" | |
Length - Below Head | 0.031" (0.79mm) 1/32" | |
Material | Fibre |

