2.46mm ID (0.097") Phone Jack Mono Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR1PC

DigiKey Part Number
TR1PC-ND
Manufacturer
Manufacturer Product Number
TR1PC
Description
CONN JACK MONO 2.46MM PNL MNT
Customer Reference
Detailed Description
2.46mm ID (0.097") Phone Jack Mono Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
TR1PC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Mono
Industry Recognized Mating Diameter
Actual Diameter
0.100" (2.54mm)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch
Mounting Type
Panel Mount, Through Hole
Termination
Solder
Shielding
Unshielded
Features
Mounting Hardware, Thread Lock
Insulation Color
-
Operating Temperature
-20°C ~ 65°C
Voltage - Rated
-
Mating Length/Depth
-
Contact Material - Plating
Tin
Body Material
Brass
Body Color
Silver
Includes
3 pcs - 1 Connector, 1 Nut, 1 Washer
Housing Material
-
Contact Material
Nickel Silver Alloy
Cable Opening
-
Panel Hole Size
0.190" (4.83mm)
Thread Size
#10-48
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.