Parametric Equivalent
Parametric Equivalent

VP8RX | |
|---|---|
DigiKey Part Number | SC3709-ND |
Manufacturer | |
Manufacturer Product Number | VP8RX |
Description | CABLE M-M WECO 8' RED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 8.0' (2.44m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | WECo Male | |
2nd Connector Type | WECo Male | |
Length | 8.0' (2.44m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Red | |
Shielding | Unshielded | |
Usage | Patch | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | RM227.72560 | RM5,693.14 |
| Unit Price without VAT: | RM227.72560 |
|---|---|
| Unit Price with VAT: | RM250.49816 |











