Cellular, Navigation 4G LTE CAT-1, 3G, BeiDou, Galileo, GLONASS, GNSS, GPS Transceiver Module 700MHz, 850MHz, 1.7GHz, 1.9GHz Integrated, Chip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SYNTRAC-PL1-202

DigiKey Part Number
2054-SYNTRAC-PL1-202-ND
Manufacturer
Manufacturer Product Number
SYNTRAC-PL1-202
Description
RF TXRX MOD CELL NAVIGATION CHIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cellular, Navigation 4G LTE CAT-1, 3G, BeiDou, Galileo, GLONASS, GNSS, GPS Transceiver Module 700MHz, 850MHz, 1.7GHz, 1.9GHz Integrated, Chip
Datasheet
 Datasheet
EDA/CAD Models
SYNTRAC-PL1-202 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular, Navigation
Protocol
Modulation
QPSK
Frequency
700MHz, 850MHz, 1.7GHz, 1.9GHz
Data Rate
-
Power - Output
-
Sensitivity
-112dBm
Serial Interfaces
USB
Antenna Type
Integrated, Chip
Utilized IC / Part
TOBY-R202, ATXMEGA32
Memory Size
-
Voltage - Supply
3.6V ~ 5V
Current - Receiving
-
Current - Transmitting
50mA ~ 540mA
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 246
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM429.18000RM429.18
Unit Price without VAT:RM429.18000
Unit Price with VAT:RM472.09800