Cellular, Navigation 4G LTE CAT-1, 2G, 3G, BeiDou, Galileo, GLONASS, GNSS, GPS Transceiver Module 700MHz, 850MHz, 1.7GHz, 1.9GHz Integrated, Chip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SYNTRAC-PL1-200

DigiKey Part Number
2054-SYNTRAC-PL1-200-ND
Manufacturer
Manufacturer Product Number
SYNTRAC-PL1-200
Description
RF TXRX MOD CELL NAVIGATION CHIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cellular, Navigation 4G LTE CAT-1, 2G, 3G, BeiDou, Galileo, GLONASS, GNSS, GPS Transceiver Module 700MHz, 850MHz, 1.7GHz, 1.9GHz Integrated, Chip
Datasheet
 Datasheet
EDA/CAD Models
SYNTRAC-PL1-200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular, Navigation
Protocol
Modulation
QPSK
Frequency
700MHz, 850MHz, 1.7GHz, 1.9GHz
Data Rate
-
Power - Output
-
Sensitivity
-112dBm
Serial Interfaces
USB
Antenna Type
Integrated, Chip
Utilized IC / Part
TOBY-R200, ATXMEGA128
Memory Size
-
Voltage - Supply
3.6V ~ 5V
Current - Receiving
-
Current - Transmitting
50mA ~ 540mA
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1,000RM491.85975RM491,859.75
Unit Price without VAT:RM491.85975
Unit Price with VAT:RM541.04573