
DC0011/06-TG-AH486-2.0-0 | |
|---|---|
DigiKey Part Number | 1168-DC0011/06-TG-AH486-2.0-0-ND |
Manufacturer | |
Manufacturer Product Number | DC0011/06-TG-AH486-2.0-0 |
Description | TG-AH486 |
Customer Reference | |
Detailed Description | Thermal Pad Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Usage | Multi | |
Type | Thermal Pad | |
Shape | - | |
Outline | - | |
Thickness | 0.0787" (2.000mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.4W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.57000 | RM2.57 |
| 10 | RM2.28800 | RM22.88 |
| 25 | RM2.17920 | RM54.48 |
| 50 | RM2.10000 | RM105.00 |
| 100 | RM2.02460 | RM202.46 |
| Unit Price without VAT: | RM2.57000 |
|---|---|
| Unit Price with VAT: | RM2.82700 |

