Thermal Pad Red 25.40mm x 25.40mm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC0019/01-TG-A482K-0.1-0

DigiKey Part Number
1168-DC0019/01-TG-A482K-0.1-0-ND
Manufacturer
Manufacturer Product Number
DC0019/01-TG-A482K-0.1-0
Description
THERM PAD 25.4MMX25.4MM RED
Customer Reference
Detailed Description
Thermal Pad Red 25.40mm x 25.40mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Box
Part Status
Not For New Designs
Usage
Rectifier
Type
Die-Cut Pad, Sheet
Shape
Square
Outline
25.40mm x 25.40mm
Thickness
0.0039" (0.100mm)
Material
Silicone
Adhesive
-
Backing, Carrier
-
Color
Red
Thermal Resistivity
-
Thermal Conductivity
2.3W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Purchase
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in MYR
Box
QuantityUnit PriceExt Price
400RM2.05915RM823.66
Unit Price without VAT:RM2.05915
Unit Price with VAT:RM2.26507