Similar

TG-A1450-100-100-0.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A1450-100-100-0.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1450-100-100-0.5 |
Description | THERM PAD 100MMX100MM RED |
Customer Reference | |
Detailed Description | Thermal Pad Red 100.00mm x 100.00mm Square |
Datasheet | Datasheet |
Category | Outline 100.00mm x 100.00mm |
Manufacturer t-Global Technology | Thickness 0.0197" (0.500mm) |
Series | Material Silicone |
Packaging Bulk | Color Red |
Part Status Obsolete | Thermal Conductivity 14.5W/m-K |
Usage Multi | Shelf Life 24 Months |
Type Gap Filler Pad, Sheet | Shelf Life Start Date of Manufacture |
Shape Square |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TG-A1450-125-125-0.5 | t-Global Technology | 0 | 1168-TG-A1450-125-125-0.5-ND | RM163.86000 | Similar |


