
TG-A1780-25-25-2.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A1780-25-25-2.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1780-25-25-2.0 |
Description | THERM PAD 25MMX25MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 25.00mm x 25.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 25.00mm x 25.00mm | |
Thickness | 0.0790" (2.000mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 17.8W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM66.35000 | RM66.35 |
| 10 | RM58.71000 | RM587.10 |
| 25 | RM55.91960 | RM1,397.99 |
| 50 | RM53.89600 | RM2,694.80 |
| 100 | RM52.53670 | RM5,253.67 |
| Unit Price without VAT: | RM66.35000 |
|---|---|
| Unit Price with VAT: | RM72.98500 |

