
TG-A20KX-32.5-26.5-1.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A20KX-32.5-26.5-1.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A20KX-32.5-26.5-1.0 |
Description | THERMAL PAD 32.5X26.5MM DARK GRE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 32.50mm x 26.50mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Thermal Pad | |
Shape | Rectangular | |
Outline | 32.50mm x 26.50mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 288 | RM1.17708 | RM339.00 |
| Unit Price without VAT: | RM1.17708 |
|---|---|
| Unit Price with VAT: | RM1.29479 |

