
TG-A20KX-385-285-0.5-2A | |
|---|---|
DigiKey Part Number | 1168-TG-A20KX-385-285-0.5-2A-ND |
Manufacturer | |
Manufacturer Product Number | TG-A20KX-385-285-0.5-2A |
Description | THERM PAD 385X285MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 385.00mm x 285.00mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Category | Outline 385.00mm x 285.00mm |
Manufacturer t-Global Technology | Thickness 0.0197" (0.500mm) |
Series | Material Silicone |
Packaging Bulk | Adhesive Tacky - Both Sides |
Part Status Active | Color Gray |
Usage Multi | Thermal Conductivity 2.0W/m-K |
Type Pad, Sheet | Shelf Life 24 Months |
Shape Rectangular | Shelf Life Start Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | RM142.90333 | RM428.71 |
| Unit Price without VAT: | RM142.90333 |
|---|---|
| Unit Price with VAT: | RM157.19366 |

