
TG-A2200-24-21.01-0.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A2200-24-21.01-0.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A2200-24-21.01-0.5 |
Description | THERM PAD 24MMX21.01MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 24.00mm x 21.01mm Rectangular Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Rectangular | |
Outline | 24.00mm x 21.01mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone | |
Adhesive | Tacky - One Side | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.46000 | RM1.46 |
| 10 | RM1.28400 | RM12.84 |
| 25 | RM1.22160 | RM30.54 |
| 50 | RM1.17800 | RM58.90 |
| 100 | RM1.13550 | RM113.55 |
| 250 | RM1.08160 | RM270.40 |
| 500 | RM1.04260 | RM521.30 |
| 1,000 | RM1.00494 | RM1,004.94 |
| 5,000 | RM0.92252 | RM4,612.60 |
| Unit Price without VAT: | RM1.46000 |
|---|---|
| Unit Price with VAT: | RM1.60600 |

