Thermal Pad Yellow 32.50mm x 26.50mm Rectangular Tacky - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A3500-32.5-26.5-1.0

DigiKey Part Number
1168-TG-A3500-32.5-26.5-1.0-ND
Manufacturer
Manufacturer Product Number
TG-A3500-32.5-26.5-1.0
Description
THERM PAD 32.5MMX26.5MM YLW
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Yellow 32.50mm x 26.50mm Rectangular Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Gap Filler Pad, Sheet
Shape
Rectangular
Outline
32.50mm x 26.50mm
Thickness
0.0394" (1.000mm)
Material
Silicone
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Yellow
Thermal Resistivity
-
Thermal Conductivity
3.5W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM2.88000RM2.88
10RM2.56100RM25.61
25RM2.44120RM61.03
50RM2.35300RM117.65
100RM2.26790RM226.79
250RM2.16024RM540.06
500RM2.08214RM1,041.07
1,000RM2.00684RM2,006.84
5,000RM1.90243RM9,512.15
Manufacturers Standard Package
Unit Price without VAT:RM2.88000
Unit Price with VAT:RM3.16800