
TG-A3500F-100-100-2.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A3500F-100-100-2.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A3500F-100-100-2.5 |
Description | THERM PAD 100MMX100MM YLW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 100.00mm x 100.00mm Square Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 100.00mm x 100.00mm | |
Thickness | 0.0984" (2.500mm) | |
Material | Silicone | |
Adhesive | Tacky - One Side | |
Backing, Carrier | Fiberglass | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM48.90000 | RM48.90 |
| 10 | RM43.27300 | RM432.73 |
| 25 | RM41.21880 | RM1,030.47 |
| 50 | RM39.72780 | RM1,986.39 |
| 100 | RM38.28970 | RM3,828.97 |
| 250 | RM38.02572 | RM9,506.43 |
| Unit Price without VAT: | RM48.90000 |
|---|---|
| Unit Price with VAT: | RM53.79000 |

