
TG-A373F-100-100-0.45-0 | |
|---|---|
DigiKey Part Number | 1168-TG-A373F-100-100-0.45-0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A373F-100-100-0.45-0 |
Description | THERM PAD 100MMX100MM YLW |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 100.00mm x 100.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Usage | - | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 100.00mm x 100.00mm | |
Thickness | 0.0177" (0.450mm) | |
Material | Silicone Elastomer | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.4W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | RM5.71500 | RM11.43 |
| Unit Price without VAT: | RM5.71500 |
|---|---|
| Unit Price with VAT: | RM6.28650 |

