Image for TG-A373F-105-27-0.25-1A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A373F-105-27-0.25-1A

DigiKey Part Number
1168-TG-A373F-105-27-0.25-1A-ND
Manufacturer
Manufacturer Product Number
TG-A373F-105-27-0.25-1A
Description
THERM PAD 105MMX27MM W/ADH YLW
Customer Reference
Detailed Description
Thermal Pad Yellow 105.00mm x 27.00mm Rectangular Adhesive - One Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Box
Part Status
Not For New Designs
Usage
-
Type
Conductive Pad, Sheet
Shape
Rectangular
Outline
105.00mm x 27.00mm
Thickness
0.0100" (0.254mm)
Material
Silicone Elastomer
Adhesive
Adhesive - One Side
Backing, Carrier
-
Color
Yellow
Thermal Resistivity
-
Thermal Conductivity
1.4W/m-K
Shelf Life
12 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in MYR
Box
QuantityUnit PriceExt Price
3RM2.81000RM8.43
Unit Price without VAT:RM2.81000
Unit Price with VAT:RM3.09100