
TG-A373F-15.1-11.5-0.3-1A | |
|---|---|
DigiKey Part Number | 1168-TG-A373F-15.1-11.5-0.3-1A-ND |
Manufacturer | |
Manufacturer Product Number | TG-A373F-15.1-11.5-0.3-1A |
Description | THERM PAD 15.1MMX11.5MM W/ADH |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 15.10mm x 11.50mm Rectangular Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Usage | - | |
Type | Conductive Pad, Sheet | |
Shape | Rectangular | |
Outline | 15.10mm x 11.50mm | |
Thickness | 0.0120" (0.305mm) | |
Material | Silicone Elastomer | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | - | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.4W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | RM0.37000 | RM8.51 |
| Unit Price without VAT: | RM0.37000 |
|---|---|
| Unit Price with VAT: | RM0.40700 |

