
TG-A373F-150-150-0.25-0 | |
|---|---|
DigiKey Part Number | 1168-TG-A373F-150-150-0.25-0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A373F-150-150-0.25-0 |
Description | THERM PAD 150MMX150MM YELLOW |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 150.00mm x 150.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Usage | - | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 150.00mm x 150.00mm | |
Thickness | 0.0100" (0.254mm) | |
Material | Silicone Elastomer | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.4W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.19000 | RM11.19 |
| 10 | RM9.90100 | RM99.01 |
| 25 | RM9.43400 | RM235.85 |
| 50 | RM9.09280 | RM454.64 |
| 100 | RM8.76410 | RM876.41 |
| 250 | RM8.34776 | RM2,086.94 |
| 500 | RM8.04556 | RM4,022.78 |
| 1,000 | RM7.96964 | RM7,969.64 |
| Unit Price without VAT: | RM11.19000 |
|---|---|
| Unit Price with VAT: | RM12.30900 |

