
TG-A373F-150-150-0.3-1A | |
|---|---|
DigiKey Part Number | 1168-TG-A373F-150-150-0.3-1A-ND |
Manufacturer | |
Manufacturer Product Number | TG-A373F-150-150-0.3-1A |
Description | THERM PAD 150MMX150MM W/ADH YLW |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 150.00mm x 150.00mm Square Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Usage | - | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 150.00mm x 150.00mm | |
Thickness | 0.0120" (0.305mm) | |
Material | Silicone Elastomer | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | - | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.4W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.70000 | RM14.70 |
| 10 | RM12.99400 | RM129.94 |
| 25 | RM12.37640 | RM309.41 |
| 50 | RM11.92880 | RM596.44 |
| 100 | RM11.49770 | RM1,149.77 |
| 250 | RM10.95116 | RM2,737.79 |
| 500 | RM10.62618 | RM5,313.09 |
| Unit Price without VAT: | RM14.70000 |
|---|---|
| Unit Price with VAT: | RM16.17000 |

