
TG-A373F-150-150-0.45-1A | |
|---|---|
DigiKey Part Number | 1168-TG-A373F-150-150-0.45-1A-ND |
Manufacturer | |
Manufacturer Product Number | TG-A373F-150-150-0.45-1A |
Description | THERM PAD 150MMX150MM W/ADH YLW |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 150.00mm x 150.00mm Square Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Usage | - | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 150.00mm x 150.00mm | |
Thickness | 0.0177" (0.450mm) | |
Material | Silicone Elastomer | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | - | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.4W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.08000 | RM16.08 |
| 10 | RM14.24300 | RM142.43 |
| 25 | RM13.56640 | RM339.16 |
| 50 | RM13.07520 | RM653.76 |
| 100 | RM12.60290 | RM1,260.29 |
| 250 | RM12.00376 | RM3,000.94 |
| 500 | RM11.71166 | RM5,855.83 |
| Unit Price without VAT: | RM16.08000 |
|---|---|
| Unit Price with VAT: | RM17.68800 |

