Thermal Pad Blue 150.00mm x 150.00mm Square Tacky - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A4040-150-150-3.0

DigiKey Part Number
1168-TG-A4040-150-150-3.0-ND
Manufacturer
Manufacturer Product Number
TG-A4040-150-150-3.0
Description
THERM PAD 150MMX150MM BLUE
Customer Reference
Detailed Description
Thermal Pad Blue 150.00mm x 150.00mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Box
Part Status
Obsolete
Usage
-
Type
Conductive Pad, Sheet
Shape
Square
Outline
150.00mm x 150.00mm
Thickness
0.118" (3.00mm)
Material
Silicone
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Blue
Thermal Resistivity
-
Thermal Conductivity
4.0W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM201.49000RM201.49
10RM178.30500RM1,783.05
Manufacturers Standard Package
Unit Price without VAT:RM201.49000
Unit Price with VAT:RM221.63900