TG-A6050-5-5-2.0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


t-Global Technology
In Stock: 50
Unit Price: RM0.39000
Datasheet
Thermal Pad Red 5.00mm x 5.00mm Square Tacky - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A6050-5-5-2.0

DigiKey Part Number
1168-TG-A6050-5-5-2.0-ND
Manufacturer
Manufacturer Product Number
TG-A6050-5-5-2.0
Description
THERM PAD 5X5MM RED
Customer Reference
Detailed Description
Thermal Pad Red 5.00mm x 5.00mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Box
Part Status
Obsolete
Usage
-
Type
Conductive Pad, Sheet
Shape
Square
Outline
5.00mm x 5.00mm
Thickness
0.0790" (2.000mm)
Material
Silicone Elastomer
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Red
Thermal Resistivity
-
Thermal Conductivity
6.0W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes