


TG-A9000-40-40-1.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A9000-40-40-1.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A9000-40-40-1.5 |
Description | THERM PAD 40X40MM PINK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 40.00mm x 40.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 40.00mm x 40.00mm | |
Thickness | 0.0591" (1.500mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 9.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20.92000 | RM20.92 |
| 10 | RM18.53000 | RM185.30 |
| 25 | RM17.64960 | RM441.24 |
| 50 | RM17.01140 | RM850.57 |
| 100 | RM16.39630 | RM1,639.63 |
| 250 | RM15.61628 | RM3,904.07 |
| 500 | RM15.05056 | RM7,525.28 |
| 1,000 | RM14.50464 | RM14,504.64 |
| Unit Price without VAT: | RM20.92000 |
|---|---|
| Unit Price with VAT: | RM23.01200 |

