Heat Sink Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGH-0380-05

DigiKey Part Number
1168-TGH-0380-05-ND
Manufacturer
Manufacturer Product Number
TGH-0380-05
Description
ALUMINIUM HEAT SINK 38X38MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
-
Attachment Method
Push Pin
Shape
Square, Pin Fins
Length
1.496" (38.00mm)
Width
1.496" (38.00mm)
Diameter
-
Fin Height
0.591" (15.01mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
-
Material
Material Finish
Clean Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 801
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM23.25000RM23.25
10RM20.57100RM205.71
25RM19.59440RM489.86
50RM18.88680RM944.34
100RM18.20400RM1,820.40
250RM17.33804RM4,334.51
500RM16.70978RM8,354.89
1,000RM16.10361RM16,103.61
Manufacturers Standard Package
Unit Price without VAT:RM23.25000
Unit Price with VAT:RM25.57500