
TA9310E | |
|---|---|
DigiKey Part Number | 2713-TA9310E-ND |
Manufacturer | |
Manufacturer Product Number | TA9310E |
Description | PA RF GAN PWR 20W .03-4GHZ 32V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular 30MHz ~ 4GHz 8-QFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | TA9310E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TagoreTech | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 30MHz ~ 4GHz | |
P1dB | - | |
Gain | 17.5dB | |
Noise Figure | - | |
RF Type | Cellular | |
Voltage - Supply | 28V ~ 32V | |
Current - Supply | - | |
Test Frequency | 900MHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-QFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM232.46000 | RM232.46 |
| Unit Price without VAT: | RM232.46000 |
|---|---|
| Unit Price with VAT: | RM255.70600 |









