
WCM 3216F2SF-102T02 | |
|---|---|
DigiKey Part Number | 4816-WCM3216F2SF-102T02TR-ND - Tape & Reel (TR) 4816-WCM3216F2SF-102T02CT-ND - Cut Tape (CT) 4816-WCM3216F2SF-102T02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCM 3216F2SF-102T02 |
Description | CMC 200MA 2LN 1 KOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 200mA DCR 1Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 1Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.051" (1.30mm) | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| 10 | RM0.98500 | RM9.85 |
| 25 | RM0.91240 | RM22.81 |
| 50 | RM0.85980 | RM42.99 |
| 100 | RM0.81050 | RM81.05 |
| 250 | RM0.74988 | RM187.47 |
| 500 | RM0.70700 | RM353.50 |
| 1,000 | RM0.66657 | RM666.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.62851 | RM1,257.02 |
| 4,000 | RM0.59265 | RM2,370.60 |
| 6,000 | RM0.57264 | RM3,435.84 |
| 10,000 | RM0.54842 | RM5,484.20 |
| 14,000 | RM0.53304 | RM7,462.56 |
| 20,000 | RM0.51722 | RM10,344.40 |
| 50,000 | RM0.49250 | RM24,625.00 |
| Unit Price without VAT: | RM1.18000 |
|---|---|
| Unit Price with VAT: | RM1.29800 |


