
HCB 4516KF-600T60 | |
|---|---|
DigiKey Part Number | 4816-HCB4516KF-600T60TR-ND - Tape & Reel (TR) 4816-HCB4516KF-600T60CT-ND - Cut Tape (CT) 4816-HCB4516KF-600T60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCB 4516KF-600T60 |
Description | FERRITE BEAD 60 OHM 1806 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms 1 Power Line Ferrite Bead 1806 (4516 Metric) 6A 10mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 6A |
Manufacturer TAI-TECH Advanced Electronics Co., Ltd. | DC Resistance (DCR) (Max) 10mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1806 (4516 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.071" (1.80mm) |
Number of Lines 1 | Size / Dimension 0.177" L x 0.063" W (4.50mm x 1.60mm) |
Impedance @ Frequency 60 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.32000 | RM2.32 |
| 10 | RM1.50100 | RM15.01 |
| 25 | RM1.26560 | RM31.64 |
| 50 | RM1.11020 | RM55.51 |
| 100 | RM0.97160 | RM97.16 |
| 250 | RM0.80976 | RM202.44 |
| 500 | RM0.70092 | RM350.46 |
| 1,000 | RM0.60282 | RM602.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.51204 | RM1,024.08 |
| 4,000 | RM0.49250 | RM1,970.00 |
| Unit Price without VAT: | RM2.32000 |
|---|---|
| Unit Price with VAT: | RM2.55200 |

