
HSF 2012F2SF-900T03-H | |
|---|---|
DigiKey Part Number | 4816-HSF2012F2SF-900T03-HTR-ND - Tape & Reel (TR) 4816-HSF2012F2SF-900T03-HCT-ND - Cut Tape (CT) 4816-HSF2012F2SF-900T03-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSF 2012F2SF-900T03-H |
Description | CMC 400MA 2LN 90 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 400mA DCR 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.97000 | RM0.97 |
| 10 | RM0.81300 | RM8.13 |
| 25 | RM0.75320 | RM18.83 |
| 50 | RM0.70960 | RM35.48 |
| 100 | RM0.66910 | RM66.91 |
| 250 | RM0.61904 | RM154.76 |
| 500 | RM0.58366 | RM291.83 |
| 1,000 | RM0.55024 | RM550.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.51881 | RM1,037.62 |
| 4,000 | RM0.48919 | RM1,956.76 |
| 6,000 | RM0.47266 | RM2,835.96 |
| 10,000 | RM0.45266 | RM4,526.60 |
| 14,000 | RM0.43995 | RM6,159.30 |
| 20,000 | RM0.42689 | RM8,537.80 |
| 50,000 | RM0.39512 | RM19,756.00 |
| 100,000 | RM0.39502 | RM39,502.00 |
| Unit Price without VAT: | RM0.97000 |
|---|---|
| Unit Price with VAT: | RM1.06700 |


